
GRT188C71C475KE13D | |
|---|---|
DigiKey Part Number | 490-GRT188C71C475KE13DTR-ND - Tape & Reel (TR) 490-GRT188C71C475KE13DCT-ND - Cut Tape (CT) 490-GRT188C71C475KE13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188C71C475KE13D |
Description | CAP CER 4.7UF 16V X7S 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188C71C475KE13D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱6.61000 | ₱66.10 |
| 50 | ₱4.69260 | ₱234.63 |
| 100 | ₱4.10300 | ₱410.30 |
| 500 | ₱3.12042 | ₱1,560.21 |
| 1,000 | ₱2.81791 | ₱2,817.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.29759 | ₱9,190.36 |
| 8,000 | ₱2.13435 | ₱17,074.80 |
| 12,000 | ₱2.05259 | ₱24,631.08 |
| 20,000 | ₱1.96202 | ₱39,240.40 |
| 28,000 | ₱1.90911 | ₱53,455.08 |
| 40,000 | ₱1.85821 | ₱74,328.40 |

