
GRT188C80J226ME13D | |
|---|---|
DigiKey Part Number | 490-GRT188C80J226ME13DTR-ND - Tape & Reel (TR) 490-GRT188C80J226ME13DCT-ND - Cut Tape (CT) 490-GRT188C80J226ME13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188C80J226ME13D |
Description | CAP CER 22UF 6.3V X6S 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188C80J226ME13D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱11.01700 | ₱110.17 |
| 50 | ₱9.52800 | ₱476.40 |
| 100 | ₱7.38420 | ₱738.42 |
| 500 | ₱6.28848 | ₱3,144.24 |
| 1,000 | ₱5.40774 | ₱5,407.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.82891 | ₱19,315.64 |
| 8,000 | ₱4.52372 | ₱36,189.76 |
| 12,000 | ₱4.45642 | ₱53,477.04 |
| 20,000 | ₱4.40396 | ₱88,079.20 |
| 28,000 | ₱3.60505 | ₱100,941.40 |

