
GRT188C80J475KE01D | |
|---|---|
DigiKey Part Number | 490-12279-2-ND - Tape & Reel (TR) 490-12279-1-ND - Cut Tape (CT) 490-12279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188C80J475KE01D |
Description | CAP CER 4.7UF 6.3V X6S 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188C80J475KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.94000 | ₱33.94 |
| 10 | ₱20.78300 | ₱207.83 |
| 50 | ₱15.63780 | ₱781.89 |
| 100 | ₱14.05980 | ₱1,405.98 |
| 500 | ₱11.39072 | ₱5,695.36 |
| 1,000 | ₱10.56655 | ₱10,566.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱9.06411 | ₱36,256.44 |
| 8,000 | ₱8.61815 | ₱68,945.20 |
| 12,000 | ₱8.39471 | ₱100,736.52 |
| 20,000 | ₱8.14707 | ₱162,941.40 |
| 28,000 | ₱8.00231 | ₱224,064.68 |
| 40,000 | ₱7.86298 | ₱314,519.20 |

