
GRT188C81E105KE13D | |
|---|---|
DigiKey Part Number | 490-12291-2-ND - Tape & Reel (TR) 490-12291-1-ND - Cut Tape (CT) 490-12291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188C81E105KE13D |
Description | CAP CER 1UF 25V X6S 0603 |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188C81E105KE13D Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱14.35200 | ₱143.52 |
| 50 | ₱10.60000 | ₱530.00 |
| 100 | ₱9.44460 | ₱944.46 |
| 500 | ₱7.50092 | ₱3,750.46 |
| 1,000 | ₱6.90065 | ₱6,900.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.82965 | ₱23,318.60 |
| 8,000 | ₱5.50517 | ₱44,041.36 |
| 12,000 | ₱5.34258 | ₱64,110.96 |
| 20,000 | ₱5.16248 | ₱103,249.60 |
| 28,000 | ₱5.05720 | ₱141,601.60 |
| 40,000 | ₱4.95589 | ₱198,235.60 |

