4.7 µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT188C81E475KE13D

DigiKey Part Number
490-12295-2-ND - Tape & Reel (TR)
490-12295-1-ND - Cut Tape (CT)
490-12295-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT188C81E475KE13D
Description
CAP CER 4.7UF 25V X6S 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT188C81E475KE13D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132,265
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.72000₱10.72
10₱6.07400₱60.74
50₱4.28760₱214.38
100₱3.75170₱375.17
500₱2.84530₱1,422.65
1,000₱2.56720₱2,567.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.11030₱8,441.20
8,000₱2.03594₱16,287.52
12,000₱1.95701₱23,484.12
20,000₱1.86954₱37,390.80
28,000₱1.81844₱50,916.32
40,000₱1.76929₱70,771.60
Manufacturers Standard Package