
GRT188R70J225KE13D | |
|---|---|
DigiKey Part Number | 490-GRT188R70J225KE13DTR-ND - Tape & Reel (TR) 490-GRT188R70J225KE13DCT-ND - Cut Tape (CT) 490-GRT188R70J225KE13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R70J225KE13D |
Description | CAP CER 2.2UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R70J225KE13D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱9.52800 | ₱95.28 |
| 50 | ₱6.90780 | ₱345.39 |
| 100 | ₱6.10390 | ₱610.39 |
| 500 | ₱4.75090 | ₱2,375.45 |
| 1,000 | ₱4.14111 | ₱4,141.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.67633 | ₱10,705.32 |
| 8,000 | ₱2.52700 | ₱20,216.00 |
| 12,000 | ₱2.51470 | ₱30,176.40 |
| 20,000 | ₱2.50071 | ₱50,014.20 |
| 28,000 | ₱2.49232 | ₱69,784.96 |
| 40,000 | ₱2.48404 | ₱99,361.60 |
| 48,000 | ₱2.48006 | ₱119,042.88 |
| 96,000 | ₱2.43630 | ₱233,884.80 |
| 100,000 | ₱2.43087 | ₱243,087.00 |

