1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT188R71E105KE13D

DigiKey Part Number
490-GRT188R71E105KE13DTR-ND - Tape & Reel (TR)
490-GRT188R71E105KE13DCT-ND - Cut Tape (CT)
490-GRT188R71E105KE13DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT188R71E105KE13D
Description
CAP CER 1UF 25V X7R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT188R71E105KE13D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99,234
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.74000₱7.74
10₱4.16900₱41.69
50₱2.89420₱144.71
100₱2.51300₱251.30
500₱1.86868₱934.34
1,000₱1.66978₱1,669.78
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.16227₱4,649.08
8,000₱1.14961₱9,196.88
12,000₱1.14301₱13,716.12
20,000₱1.13550₱22,710.00
28,000₱1.13100₱31,668.00
40,000₱1.09877₱43,950.80
48,000₱1.08222₱51,946.56
96,000₱1.02757₱98,646.72
Manufacturers Standard Package