
GRM1555C2A101GA01D | |
|---|---|
DigiKey Part Number | 490-GRM1555C2A101GA01DTR-ND - Tape & Reel (TR) 490-GRM1555C2A101GA01DCT-ND - Cut Tape (CT) 490-GRM1555C2A101GA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C2A101GA01D |
Description | CAP CER 100PF 100V C0G 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C2A101GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.96500 | ₱19.65 |
| 50 | ₱1.31020 | ₱65.51 |
| 100 | ₱1.11950 | ₱111.95 |
| 500 | ₱0.79678 | ₱398.39 |
| 1,000 | ₱0.69852 | ₱698.52 |
| 2,500 | ₱0.62051 | ₱1,551.28 |
| 5,000 | ₱0.53404 | ₱2,670.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.55197 | ₱5,519.70 |
| 20,000 | ₱0.44725 | ₱8,945.00 |
| 30,000 | ₱0.42930 | ₱12,879.00 |
| 50,000 | ₱0.40576 | ₱20,288.00 |
| 70,000 | ₱0.39467 | ₱27,626.90 |

