22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT21BR60J226ME13L

DigiKey Part Number
490-12366-2-ND - Tape & Reel (TR)
490-12366-1-ND - Cut Tape (CT)
490-12366-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT21BR60J226ME13L
Description
CAP CER 22UF 6.3V X5R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT21BR60J226ME13L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱50.62000₱50.62
10₱31.80000₱318.00
50₱24.45120₱1,222.56
100₱22.19430₱2,219.43
500₱18.38666₱9,193.33
1,000₱17.20876₱17,208.76
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱9.51490₱28,544.70
6,000₱9.02252₱54,135.12
9,000₱8.77582₱78,982.38
15,000₱8.50243₱127,536.45
21,000₱8.34261₱175,194.81
30,000₱8.18882₱245,664.60
Manufacturers Standard Package