
GRT21BR60J335KE13K | |
|---|---|
DigiKey Part Number | 490-GRT21BR60J335KE13KTR-ND - Tape & Reel (TR) 490-GRT21BR60J335KE13KCT-ND - Cut Tape (CT) 490-GRT21BR60J335KE13KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BR60J335KE13K |
Description | CAP CER 3.3UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BR60J335KE13K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| 10 | ₱14.94700 | ₱149.47 |
| 50 | ₱11.06440 | ₱553.22 |
| 100 | ₱9.86740 | ₱986.74 |
| 500 | ₱7.85346 | ₱3,926.73 |
| 1,000 | ₱7.23116 | ₱7,231.16 |
| 2,500 | ₱6.57575 | ₱16,439.38 |
| 5,000 | ₱6.18093 | ₱30,904.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.63211 | ₱26,321.10 |
| 20,000 | ₱2.48276 | ₱49,655.20 |
| 30,000 | ₱2.40794 | ₱72,238.20 |
| 50,000 | ₱2.32502 | ₱116,251.00 |
| 70,000 | ₱2.27656 | ₱159,359.20 |
| 100,000 | ₱2.22993 | ₱222,993.00 |

