4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT21BR71A475KE13L

DigiKey Part Number
490-GRT21BR71A475KE13LTR-ND - Tape & Reel (TR)
490-GRT21BR71A475KE13LCT-ND - Cut Tape (CT)
490-GRT21BR71A475KE13LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT21BR71A475KE13L
Description
CAP CER 4.7UF 10V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT21BR71A475KE13L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱19.65000₱19.65
10₱11.79100₱117.91
50₱8.59900₱429.95
100₱7.62840₱762.84
500₱5.99430₱2,997.15
1,000₱5.48872₱5,488.72
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱4.72688₱14,180.64
6,000₱4.43102₱26,586.12
9,000₱4.28284₱38,545.56
15,000₱4.11864₱61,779.60
21,000₱4.02269₱84,476.49
30,000₱3.93034₱117,910.20
Manufacturers Standard Package