
GRT21BR72A473KE01L | |
|---|---|
DigiKey Part Number | 490-GRT21BR72A473KE01LTR-ND - Tape & Reel (TR) 490-GRT21BR72A473KE01LCT-ND - Cut Tape (CT) 490-GRT21BR72A473KE01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BR72A473KE01L |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BR72A473KE01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱5.53800 | ₱55.38 |
| 50 | ₱3.90640 | ₱195.32 |
| 100 | ₱3.41220 | ₱341.22 |
| 500 | ₱2.56898 | ₱1,284.49 |
| 1,000 | ₱2.30935 | ₱2,309.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.93359 | ₱5,800.77 |
| 6,000 | ₱1.78213 | ₱10,692.78 |
| 9,000 | ₱1.70637 | ₱15,357.33 |
| 15,000 | ₱1.62238 | ₱24,335.70 |
| 21,000 | ₱1.57334 | ₱33,040.14 |
| 30,000 | ₱1.52615 | ₱45,784.50 |

