
GCM1555G1H151JA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555G1H151JA16DTR-ND - Tape & Reel (TR) 490-GCM1555G1H151JA16DCT-ND - Cut Tape (CT) 490-GCM1555G1H151JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555G1H151JA16D |
Description | CAP CER 150PF 50V X8G 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor X8G 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555G1H151JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.02500 | ₱20.25 |
| 50 | ₱1.35780 | ₱67.89 |
| 100 | ₱1.16120 | ₱116.12 |
| 500 | ₱0.83012 | ₱415.06 |
| 1,000 | ₱0.72949 | ₱729.49 |
| 2,500 | ₱0.62266 | ₱1,556.65 |
| 5,000 | ₱0.55870 | ₱2,793.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.51564 | ₱5,156.40 |
| 20,000 | ₱0.47223 | ₱9,444.60 |
| 30,000 | ₱0.45020 | ₱13,506.00 |
| 50,000 | ₱0.45001 | ₱22,500.50 |

