
GRT31CR61C106KE01L | |
|---|---|
DigiKey Part Number | 490-12440-2-ND - Tape & Reel (TR) 490-12440-1-ND - Cut Tape (CT) 490-12440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31CR61C106KE01L |
Description | CAP CER 10UF 16V X5R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31CR61C106KE01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.19000 | ₱54.19 |
| 10 | ₱34.59900 | ₱345.99 |
| 50 | ₱26.80940 | ₱1,340.47 |
| 100 | ₱24.40360 | ₱2,440.36 |
| 500 | ₱20.35180 | ₱10,175.90 |
| 1,000 | ₱19.09888 | ₱19,098.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱18.42894 | ₱36,857.88 |
| 4,000 | ₱17.56308 | ₱70,252.32 |
| 6,000 | ₱17.12926 | ₱102,775.56 |
| 10,000 | ₱16.64845 | ₱166,484.50 |
| 14,000 | ₱16.36736 | ₱229,143.04 |
| 20,000 | ₱16.09687 | ₱321,937.40 |
| 24,000 | ₱15.96870 | ₱383,248.80 |

