10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT31CR61C106KE01L

DigiKey Part Number
490-12440-2-ND - Tape & Reel (TR)
490-12440-1-ND - Cut Tape (CT)
490-12440-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT31CR61C106KE01L
Description
CAP CER 10UF 16V X5R 1206
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT31CR61C106KE01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,181
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱57.17000₱57.17
10₱36.32600₱363.26
50₱28.14340₱1,407.17
100₱25.62440₱2,562.44
500₱21.37012₱10,685.06
1,000₱20.05406₱20,054.06
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱18.42894₱36,857.88
4,000₱17.56308₱70,252.32
6,000₱17.12926₱102,775.56
10,000₱16.64845₱166,484.50
14,000₱16.36736₱229,143.04
20,000₱16.09687₱321,937.40
Manufacturers Standard Package