
GRT31CR6YA106KE01K | |
|---|---|
DigiKey Part Number | 490-GRT31CR6YA106KE01KTR-ND - Tape & Reel (TR) 490-GRT31CR6YA106KE01KCT-ND - Cut Tape (CT) 490-GRT31CR6YA106KE01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31CR6YA106KE01K |
Description | CAP CER 10UF 35V X5R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31CR6YA106KE01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱12.62500 | ₱126.25 |
| 50 | ₱9.27780 | ₱463.89 |
| 100 | ₱8.24170 | ₱824.17 |
| 500 | ₱6.49810 | ₱3,249.05 |
| 1,000 | ₱5.96036 | ₱5,960.36 |
| 2,500 | ₱5.39380 | ₱13,484.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₱4.83119 | ₱28,987.14 |
| 12,000 | ₱4.57190 | ₱54,862.80 |
| 18,000 | ₱4.44200 | ₱79,956.00 |
| 30,000 | ₱4.29810 | ₱128,943.00 |
| 42,000 | ₱4.21398 | ₱176,987.16 |
| 60,000 | ₱4.13304 | ₱247,982.40 |

