
GRT31CR71E106KE13L | |
|---|---|
DigiKey Part Number | 490-GRT31CR71E106KE13LTR-ND - Tape & Reel (TR) 490-GRT31CR71E106KE13LCT-ND - Cut Tape (CT) 490-GRT31CR71E106KE13LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31CR71E106KE13L |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31CR71E106KE13L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱72.65000 | ₱72.65 |
| 10 | ₱47.28300 | ₱472.83 |
| 50 | ₱44.42440 | ₱2,221.22 |
| 100 | ₱43.66210 | ₱4,366.21 |
| 500 | ₱42.82360 | ₱21,411.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱27.13992 | ₱54,279.84 |
| 4,000 | ₱25.52551 | ₱102,102.04 |

