10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT31CR71E106KE13L

DigiKey Part Number
490-GRT31CR71E106KE13LTR-ND - Tape & Reel (TR)
490-GRT31CR71E106KE13LCT-ND - Cut Tape (CT)
490-GRT31CR71E106KE13LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT31CR71E106KE13L
Description
CAP CER 10UF 25V X7R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT31CR71E106KE13L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,083
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱72.65000₱72.65
10₱47.28300₱472.83
50₱44.42440₱2,221.22
100₱43.66210₱4,366.21
500₱42.82360₱21,411.80
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱27.13992₱54,279.84
4,000₱25.52551₱102,102.04
Manufacturers Standard Package