
IRS-B210ST01-R1 | |
|---|---|
DigiKey Part Number | 490-12776-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRS-B210ST01-R1 |
Description | MOTION SENSOR |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) Motion Sensing 5-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | IRS-B210ST01-R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | - | |
Output Type | - | |
Voltage - Supply | 2V ~ 15V | |
Trigger Type | - | |
Features | Motion Sensing | |
Package / Case | 5-SMD Module | |
Operating Temperature | -40°C ~ 70°C | |
Detection Pattern | - | |
Base Product Number |


