
KCM55V5C3A543JDL2L | |
|---|---|
DigiKey Part Number | 490-KCM55V5C3A543JDL2LTR-ND - Tape & Reel (TR) 490-KCM55V5C3A543JDL2LCT-ND - Cut Tape (CT) 490-KCM55V5C3A543JDL2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55V5C3A543JDL2L |
Description | CAP CER 0.054UF 1KV C0G/NP0 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.054 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCM55V5C3A543JDL2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.201" W (6.10mm x 5.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.260" (6.60mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱303.71000 | ₱303.71 |
| 10 | ₱219.97800 | ₱2,199.78 |
| 50 | ₱186.58200 | ₱9,329.10 |
| 100 | ₱164.63190 | ₱16,463.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₱160.20140 | ₱32,040.28 |
| 400 | ₱152.85295 | ₱61,141.18 |
| 600 | ₱151.95572 | ₱91,173.43 |
| 1,000 | ₱150.97890 | ₱150,978.90 |
| 1,400 | ₱147.82096 | ₱206,949.34 |
| 2,000 | ₱144.68030 | ₱289,360.60 |
| 2,400 | ₱144.49609 | ₱346,790.62 |

