33 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KCM55WR71H336MH01L

DigiKey Part Number
490-14473-2-ND - Tape & Reel (TR)
490-14473-1-ND - Cut Tape (CT)
490-14473-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KCM55WR71H336MH01L
Description
CAP CER 33UF 50V X7R SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KCM55WR71H336MH01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.264" (6.70mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,591
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱274.53000₱274.53
10₱197.34900₱1,973.49
50₱166.58520₱8,329.26
100₱147.80310₱14,780.31
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200₱146.53170₱29,306.34
400₱141.73198₱56,692.79
600₱137.78678₱82,672.07
1,000₱133.78920₱133,789.20
1,400₱128.21370₱179,499.18
2,000₱122.66496₱245,329.92
2,400₱122.19710₱293,273.04
4,800₱118.36307₱568,142.74
Manufacturers Standard Package