KRM55QR71E226KH01L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 1,769
Unit Price: ₱186.99000
Datasheet
22 µF ±10% 25V Ceramic Capacitor X7R SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRM55QR71E226KH01L

DigiKey Part Number
490-KRM55QR71E226KH01LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KRM55QR71E226KH01L
Description
CAP CER MLCC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF ±10% 25V Ceramic Capacitor X7R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KRM55QR71E226KH01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.154" (3.90mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
400₱81.55968₱32,623.87
Manufacturers Standard Package