
KRM55TR7YA336MH01L | |
|---|---|
DigiKey Part Number | 490-KRM55TR7YA336MH01LTR-ND - Tape & Reel (TR) 490-KRM55TR7YA336MH01LCT-ND - Cut Tape (CT) 490-KRM55TR7YA336MH01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM55TR7YA336MH01L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 35V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55TR7YA336MH01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.197" (5.00mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱223.91000 | ₱223.91 |
| 10 | ₱150.84000 | ₱1,508.40 |
| 50 | ₱132.39160 | ₱6,619.58 |
| 100 | ₱124.35830 | ₱12,435.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱101.43895 | ₱40,575.58 |
| 800 | ₱97.23771 | ₱77,790.17 |
| 1,200 | ₱95.13410 | ₱114,160.92 |
| 2,000 | ₱92.80123 | ₱185,602.46 |
| 2,800 | ₱91.43754 | ₱256,025.11 |
| 4,000 | ₱90.12491 | ₱360,499.64 |
| 4,800 | ₱89.50278 | ₱429,613.34 |

