33 µF ±20% 35V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRM55TR7YA336MH01L

DigiKey Part Number
490-KRM55TR7YA336MH01LTR-ND - Tape & Reel (TR)
490-KRM55TR7YA336MH01LCT-ND - Cut Tape (CT)
490-KRM55TR7YA336MH01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRM55TR7YA336MH01L
Description
CAP CER MLCC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 µF ±20% 35V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KRM55TR7YA336MH01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.197" (5.00mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱223.91000₱223.91
10₱150.84000₱1,508.40
50₱132.39160₱6,619.58
100₱124.35830₱12,435.83
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400₱101.43895₱40,575.58
800₱97.23771₱77,790.17
1,200₱95.13410₱114,160.92
2,000₱92.80123₱185,602.46
2,800₱91.43754₱256,025.11
4,000₱90.12491₱360,499.64
4,800₱89.50278₱429,613.34
Manufacturers Standard Package