
LBES0ZZ2LL-001 | |
|---|---|
DigiKey Part Number | 490-LBES0ZZ2LL-001TR-ND - Tape & Reel (TR) 490-LBES0ZZ2LL-001CT-ND - Cut Tape (CT) 490-LBES0ZZ2LL-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBES0ZZ2LL-001 |
Description | RF TXRX MODULE BT 5.4/WIFI 6 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4, Zigbee® Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LBES0ZZ2LL-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 114.7Mbps | |
Power - Output | 19dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | HCI, PCM, SDIO, SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | IW610G | |
Memory Size | - | |
Voltage - Supply | 1.71V ~ 1.89V, 3.14V ~ 3.46V | |
Current - Receiving | 20mA ~ 75mA | |
Current - Transmitting | 55mA ~ 420mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 101-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱877.17000 | ₱877.17 |
| 10 | ₱762.89500 | ₱7,628.95 |
| 25 | ₱723.34200 | ₱18,083.55 |
| 100 | ₱669.05020 | ₱66,905.02 |
| 250 | ₱636.55140 | ₱159,137.85 |
| 500 | ₱624.11378 | ₱312,056.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱575.37150 | ₱575,371.50 |











