Image for LFB2H2G60BB1C106 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFB2H2G60BB1C106

DigiKey Part Number
LFB2H2G60BB1C106-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LFB2H2G60BB1C106
Description
CER FILTER 2.6GHZ BAND PASS
Customer Reference
Detailed Description
2.6GHz Center Band Pass Ceramic Filter 100 MHz 1008 (2520 Metric), 8 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
2.6GHz Center
Impedance
-
Bandwidth
100 MHz
Insertion Loss
3.3dB
Filter Type
Band Pass
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric), 8 PC Pad
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.