
LQG15HH12NJ02D | |
|---|---|
DigiKey Part Number | 490-17865-2-ND - Tape & Reel (TR) 490-17865-1-ND - Cut Tape (CT) 490-17865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HH12NJ02D |
Description | FIXED IND 12NH 300MA 280 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Multilayer Inductor 300 mA 280mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HH12NJ02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 280mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 3GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱5.77600 | ₱57.76 |
| 100 | ₱4.76400 | ₱476.40 |
| 1,000 | ₱3.91660 | ₱3,916.60 |
| 5,000 | ₱3.41638 | ₱17,081.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱3.28573 | ₱32,857.30 |
| 20,000 | ₱3.09833 | ₱61,966.60 |
| 30,000 | ₱2.99384 | ₱89,815.20 |
| 50,000 | ₱2.86731 | ₱143,365.50 |
| 70,000 | ₱2.78697 | ₱195,087.90 |
| 100,000 | ₱2.70433 | ₱270,433.00 |

