
LQG15WH1N3S02D | |
|---|---|
DigiKey Part Number | 490-15202-2-ND - Tape & Reel (TR) 490-15202-1-ND - Cut Tape (CT) 490-15202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WH1N3S02D |
Description | FIXED IND 1.3NH 1.2A 30 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.3 nH Unshielded Multilayer Inductor 1.2 A 30mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WH1N3S02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30mOhm Max | |
Frequency - Self Resonant | 12GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱4.76400 | ₱47.64 |
| 25 | ₱4.38280 | ₱109.57 |
| 50 | ₱4.13280 | ₱206.64 |
| 100 | ₱3.89460 | ₱389.46 |
| 250 | ₱3.60396 | ₱900.99 |
| 500 | ₱3.39912 | ₱1,699.56 |
| 1,000 | ₱3.20439 | ₱3,204.39 |
| 2,500 | ₱2.96416 | ₱7,410.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.68779 | ₱26,877.90 |

