1.6 nH Unshielded Multilayer Inductor 1 A 40mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG15WH1N6S02D

DigiKey Part Number
490-15206-2-ND - Tape & Reel (TR)
490-15206-1-ND - Cut Tape (CT)
490-15206-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQG15WH1N6S02D
Description
FIXED IND 1.6NH 1A 40 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.6 nH Unshielded Multilayer Inductor 1 A 40mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG15WH1N6S02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
40mOhm Max
Frequency - Self Resonant
10GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.020" (0.51mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.74000₱7.74
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱2.66200₱26,620.00
Manufacturers Standard Package