
LQG15WH2N2B02D | |
|---|---|
DigiKey Part Number | 490-LQG15WH2N2B02DTR-ND - Tape & Reel (TR) 490-LQG15WH2N2B02DCT-ND - Cut Tape (CT) 490-LQG15WH2N2B02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WH2N2B02D |
Description | FIXED IND 2.2NH 1A 60 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Multilayer Inductor 1 A 60mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WH2N2B02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 8GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱9.40900 | ₱94.09 |
| 25 | ₱8.69440 | ₱217.36 |
| 50 | ₱8.20600 | ₱410.30 |
| 100 | ₱7.73550 | ₱773.55 |
| 250 | ₱7.15792 | ₱1,789.48 |
| 500 | ₱6.74820 | ₱3,374.10 |
| 1,000 | ₱6.36173 | ₱6,361.73 |
| 2,500 | ₱5.88568 | ₱14,714.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱5.33776 | ₱53,377.60 |
| 20,000 | ₱5.03370 | ₱100,674.00 |
| 30,000 | ₱4.86418 | ₱145,925.40 |
| 50,000 | ₱4.65887 | ₱232,943.50 |
| 70,000 | ₱4.52856 | ₱316,999.20 |
| 100,000 | ₱4.46625 | ₱446,625.00 |

