
LQG15WH2N5S02D | |
|---|---|
DigiKey Part Number | 490-LQG15WH2N5S02DTR-ND - Tape & Reel (TR) 490-LQG15WH2N5S02DCT-ND - Cut Tape (CT) 490-LQG15WH2N5S02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WH2N5S02D |
Description | FIXED IND 2.5NH 900MA 70 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.5 nH Unshielded Multilayer Inductor 900 mA 70mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WH2N5S02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 6.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱4.76400 | ₱47.64 |
| 25 | ₱4.38280 | ₱109.57 |
| 50 | ₱4.13280 | ₱206.64 |
| 100 | ₱3.89460 | ₱389.46 |
| 250 | ₱3.60396 | ₱900.99 |
| 500 | ₱3.39912 | ₱1,699.56 |
| 1,000 | ₱3.20439 | ₱3,204.39 |
| 2,500 | ₱2.96416 | ₱7,410.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.68779 | ₱26,877.90 |

