Parametric Equivalent

LQG15WH91NJ02D | |
|---|---|
DigiKey Part Number | 490-LQG15WH91NJ02DTR-ND - Tape & Reel (TR) 490-LQG15WH91NJ02DCT-ND - Cut Tape (CT) 490-LQG15WH91NJ02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WH91NJ02D |
Description | FIXED IND 91NH 160MA 2.3 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 91 nH Unshielded Multilayer Inductor 160 mA 2.3Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WH91NJ02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.3Ohm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 900MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱5.47900 | ₱54.79 |
| 25 | ₱5.07360 | ₱126.84 |
| 50 | ₱4.78780 | ₱239.39 |
| 100 | ₱4.51980 | ₱451.98 |
| 250 | ₱4.17804 | ₱1,044.51 |
| 500 | ₱3.93982 | ₱1,969.91 |
| 1,000 | ₱3.71473 | ₱3,714.73 |
| 2,500 | ₱3.43651 | ₱8,591.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱3.11619 | ₱31,161.90 |


