
LQG15WZ0N8S02D | |
|---|---|
DigiKey Part Number | 490-LQG15WZ0N8S02DTR-ND - Tape & Reel (TR) 490-LQG15WZ0N8S02DCT-ND - Cut Tape (CT) 490-LQG15WZ0N8S02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WZ0N8S02D |
Description | FIXED IND 0.8NH 1.2A 30 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.8 nH Unshielded Multilayer Inductor 1.2 A 30mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WZ0N8S02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱4.40700 | ₱44.07 |
| 25 | ₱4.09720 | ₱102.43 |
| 50 | ₱3.87080 | ₱193.54 |
| 100 | ₱3.64450 | ₱364.45 |
| 250 | ₱3.37292 | ₱843.23 |
| 500 | ₱3.17878 | ₱1,589.39 |
| 1,000 | ₱2.99715 | ₱2,997.15 |
| 2,500 | ₱2.77289 | ₱6,932.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.51438 | ₱25,143.80 |

