
LQG15WZ91NJ02D | |
|---|---|
DigiKey Part Number | 490-LQG15WZ91NJ02DTR-ND - Tape & Reel (TR) 490-LQG15WZ91NJ02DCT-ND - Cut Tape (CT) 490-LQG15WZ91NJ02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WZ91NJ02D |
Description | FIXED IND 91NH 160MA 2.3 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 91 nH Unshielded Multilayer Inductor 160 mA 2.3Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WZ91NJ02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.3Ohm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 900MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱4.88300 | ₱48.83 |
| 25 | ₱4.52600 | ₱113.15 |
| 50 | ₱4.26380 | ₱213.19 |
| 100 | ₱4.01960 | ₱401.96 |
| 250 | ₱3.72068 | ₱930.17 |
| 500 | ₱3.50750 | ₱1,753.75 |
| 1,000 | ₱3.30681 | ₱3,306.81 |
| 2,500 | ₱3.05920 | ₱7,648.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.77408 | ₱27,740.80 |
| 20,000 | ₱2.61582 | ₱52,316.40 |
| 30,000 | ₱2.52752 | ₱75,825.60 |
| 50,000 | ₱2.42065 | ₱121,032.50 |
| 70,000 | ₱2.35280 | ₱164,696.00 |
| 100,000 | ₱2.28299 | ₱228,299.00 |
| 250,000 | ₱2.15869 | ₱539,672.50 |

