
LQG18HN12NJ00D | |
|---|---|
DigiKey Part Number | 490-6575-2-ND - Tape & Reel (TR) 490-6575-1-ND - Cut Tape (CT) 490-6575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG18HN12NJ00D |
Description | FIXED IND 12NH 600MA 350 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Multilayer Inductor 600 mA 350mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG18HN12NJ00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 350mOhm Max | |
Q @ Freq | 12 @ 100MHz | |
Frequency - Self Resonant | 3GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱7.62200 | ₱76.22 |
| 100 | ₱6.24680 | ₱624.68 |
| 1,000 | ₱5.13619 | ₱5,136.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.65696 | ₱18,627.84 |
| 8,000 | ₱4.39122 | ₱35,129.76 |
| 12,000 | ₱4.24294 | ₱50,915.28 |
| 20,000 | ₱4.06336 | ₱81,267.20 |
| 28,000 | ₱3.94938 | ₱110,582.64 |
| 40,000 | ₱3.83215 | ₱153,286.00 |
| 100,000 | ₱3.54706 | ₱354,706.00 |

