LQH31MN100J03L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 11,012
Unit Price: ₱19.06000
Datasheet

Similar


Würth Elektronik
In Stock: 0
Unit Price: ₱69.08000
Datasheet
10 µH Unshielded Drum Core, Wirewound Inductor 100 mA 3.25Ohm Max 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH31MN100J03L

DigiKey Part Number
490-6601-2-ND - Tape & Reel (TR)
490-6601-1-ND - Cut Tape (CT)
490-6601-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH31MN100J03L
Description
FIXED IND 10UH 100MA 3.25 OHM
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 100 mA 3.25Ohm Max 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH31MN100J03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.25Ohm Max
Q @ Freq
35 @ 5MHz
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes