LQH31MN1R0K03L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 4,018
Unit Price: ₱19.06000
Datasheet

Similar


Würth Elektronik
In Stock: 2,401
Unit Price: ₱69.08000
Datasheet

Similar


Bourns Inc.
In Stock: 2,748
Unit Price: ₱22.03000
Datasheet
1 µH Unshielded Drum Core, Wirewound Inductor 175 mA 637mOhm Max 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH31MN1R0K03L

DigiKey Part Number
490-6604-2-ND - Tape & Reel (TR)
490-6604-1-ND - Cut Tape (CT)
490-6604-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH31MN1R0K03L
Description
FIXED IND 1UH 175MA 637 MOHM SMD
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 175 mA 637mOhm Max 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH31MN1R0K03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
637mOhm Max
Q @ Freq
35 @ 10MHz
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes