MFR Recommended
Similar

LQH31MN2R2J03L | |
|---|---|
DigiKey Part Number | 490-17885-2-ND - Tape & Reel (TR) 490-17885-1-ND - Cut Tape (CT) 490-17885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH31MN2R2J03L |
Description | FIXED IND 2.2UH 140MA 700 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 140 mA 700mOhm 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH31MN2R2J03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm | |
Q @ Freq | 35 @ 10MHz | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |



