
LQH31MN3R3J03L | |
|---|---|
DigiKey Part Number | 490-11674-2-ND - Tape & Reel (TR) 490-11674-1-ND - Cut Tape (CT) 490-11674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH31MN3R3J03L |
Description | FIXED IND 3.3UH 130MA 793 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 130 mA 793mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH31MN3R3J03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 793mOhm Max | |
Q @ Freq | 35 @ 8MHz | |
Frequency - Self Resonant | 38MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.75000 | ₱32.75 |
| 10 | ₱27.03600 | ₱270.36 |
| 100 | ₱22.24790 | ₱2,224.79 |
| 1,000 | ₱18.29495 | ₱18,294.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.30000 | ₱39.30 |
| 10 | ₱30.60900 | ₱306.09 |
| 25 | ₱27.67880 | ₱691.97 |
| 50 | ₱25.65420 | ₱1,282.71 |
| 100 | ₱23.77830 | ₱2,377.83 |
| 250 | ₱21.49756 | ₱5,374.39 |
| 500 | ₱19.91232 | ₱9,956.16 |
| 1,000 | ₱18.44085 | ₱18,440.85 |

