
LQH31MN3R9K03L | |
|---|---|
DigiKey Part Number | 490-16851-2-ND - Tape & Reel (TR) 490-16851-1-ND - Cut Tape (CT) 490-16851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH31MN3R9K03L |
Description | FIXED IND 3.9UH 125MA 1.95 OHM |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Drum Core, Wirewound Inductor 125 mA 1.95Ohm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH31MN3R9K03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.95Ohm Max | |
Q @ Freq | 35 @ 8MHz | |
Frequency - Self Resonant | 35.3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.71000 | ₱38.71 |
| 10 | ₱33.11000 | ₱331.10 |
| 25 | ₱30.32280 | ₱758.07 |
| 50 | ₱27.57160 | ₱1,378.58 |
| 100 | ₱24.54060 | ₱2,454.06 |
| 250 | ₱23.16496 | ₱5,791.24 |
| 500 | ₱19.85516 | ₱9,927.58 |

