33 µH Unshielded Drum Core, Wirewound Inductor 175 mA 1.368Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH32NH330J23L

DigiKey Part Number
490-17369-2-ND - Tape & Reel (TR)
490-17369-1-ND - Cut Tape (CT)
490-17369-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH32NH330J23L
Description
FIXED IND 33UH 175MA 1.368 OHM
Customer Reference
Detailed Description
33 µH Unshielded Drum Core, Wirewound Inductor 175 mA 1.368Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH32NH330J23L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.368Ohm Max
Q @ Freq
40 @ 1MHz
Frequency - Self Resonant
20MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,572
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱19.06000₱19.06
10₱15.84000₱158.40
100₱13.02360₱1,302.36
1,000₱10.70769₱10,707.69
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱10.29798₱20,595.96
4,000₱9.71037₱38,841.48
6,000₱9.38260₱56,295.60
10,000₱8.98580₱89,858.00
14,000₱8.73382₱122,273.48
20,000₱8.47468₱169,493.60
50,000₱7.96481₱398,240.50
Manufacturers Standard Package