
LQH32NH3R3J23L | |
|---|---|
DigiKey Part Number | 490-LQH32NH3R3J23LTR-ND - Tape & Reel (TR) 490-LQH32NH3R3J23LCT-ND - Cut Tape (CT) 490-LQH32NH3R3J23LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32NH3R3J23L |
Description | FIXED IND 3.3UH 425MA 240 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 425 mA 240mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32NH3R3J23L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | 20 @ 1MHz | |
Frequency - Self Resonant | 65MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱15.84000 | ₱158.40 |
| 100 | ₱13.02360 | ₱1,302.36 |
| 1,000 | ₱10.70769 | ₱10,707.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱10.29798 | ₱20,595.96 |
| 4,000 | ₱9.71037 | ₱38,841.48 |
| 6,000 | ₱9.38260 | ₱56,295.60 |
| 10,000 | ₱8.98580 | ₱89,858.00 |
| 14,000 | ₱8.73382 | ₱122,273.48 |
| 20,000 | ₱8.47468 | ₱169,493.60 |
| 50,000 | ₱7.96481 | ₱398,240.50 |

