
LQH43MN820J03L | |
|---|---|
DigiKey Part Number | 490-LQH43MN820J03LTR-ND - Tape & Reel (TR) 490-LQH43MN820J03LCT-ND - Cut Tape (CT) 490-LQH43MN820J03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43MN820J03L |
Description | FIXED IND 82UH 170MA 2.2 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Drum Core, Wirewound Inductor 170 mA 2.2Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43MN820J03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.2Ohm Max | |
Q @ Freq | 35 @ 1MHz | |
Frequency - Self Resonant | 7.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱18.10300 | ₱181.03 |
| 100 | ₱14.86960 | ₱1,486.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱13.22724 | ₱6,613.62 |
| 1,000 | ₱12.47156 | ₱12,471.56 |
| 1,500 | ₱12.04975 | ₱18,074.62 |
| 2,500 | ₱11.53912 | ₱28,847.80 |
| 3,500 | ₱11.21497 | ₱39,252.39 |
| 5,000 | ₱10.88133 | ₱54,406.65 |
| 12,500 | ₱10.07000 | ₱125,875.00 |
| 25,000 | ₱9.49777 | ₱237,444.25 |
| 50,000 | ₱9.23025 | ₱461,512.50 |

