3.3 µH Shielded Drum Core, Wirewound Inductor 2 A 66mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH44PH3R3MPRL

DigiKey Part Number
490-LQH44PH3R3MPRLTR-ND - Tape & Reel (TR)
490-LQH44PH3R3MPRLCT-ND - Cut Tape (CT)
490-LQH44PH3R3MPRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH44PH3R3MPRL
Description
FIXED IND 3.3UH 2A 66 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 2 A 66mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH44PH3R3MPRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.3A
Shielding
Shielded
DC Resistance (DCR)
66mOhm Max
Q @ Freq
-
Frequency - Self Resonant
40MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,848
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱23.82000₱23.82
10₱19.53200₱195.32
25₱18.05560₱451.39
50₱17.01940₱850.97
100₱16.04870₱1,604.87
250₱14.84700₱3,711.75
500₱13.99902₱6,999.51
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱13.46306₱13,463.06
2,000₱12.69457₱25,389.14
3,000₱12.26571₱36,797.13
5,000₱11.74659₱58,732.95
7,000₱11.41693₱79,918.51
10,000₱11.07785₱110,778.50
25,000₱10.25341₱256,335.25
50,000₱10.04906₱502,453.00
Manufacturers Standard Package