
LQH44PH4R7MPRL | |
|---|---|
DigiKey Part Number | 490-LQH44PH4R7MPRLTR-ND - Tape & Reel (TR) 490-LQH44PH4R7MPRLCT-ND - Cut Tape (CT) 490-LQH44PH4R7MPRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH44PH4R7MPRL |
Description | FIXED IND 4.7UH 1.9A 78 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.9 A 78mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH44PH4R7MPRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.05A | |
Shielding | Shielded | |
DC Resistance (DCR) | 78mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱19.53200 | ₱195.32 |
| 25 | ₱18.05560 | ₱451.39 |
| 50 | ₱17.01940 | ₱850.97 |
| 100 | ₱16.04870 | ₱1,604.87 |
| 250 | ₱14.84700 | ₱3,711.75 |
| 500 | ₱13.99902 | ₱6,999.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱13.46306 | ₱13,463.06 |
| 2,000 | ₱12.69457 | ₱25,389.14 |
| 3,000 | ₱12.26571 | ₱36,797.13 |
| 5,000 | ₱11.74659 | ₱58,732.95 |
| 7,000 | ₱11.41693 | ₱79,918.51 |
| 10,000 | ₱11.07785 | ₱110,778.50 |
| 25,000 | ₱10.25341 | ₱256,335.25 |
| 50,000 | ₱10.04906 | ₱502,453.00 |

