3.3 µH Shielded Multilayer Inductor 800 mA 207mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM21PN3R3MG0D

DigiKey Part Number
490-LQM21PN3R3MG0DTR-ND - Tape & Reel (TR)
490-LQM21PN3R3MG0DCT-ND - Cut Tape (CT)
490-LQM21PN3R3MG0DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM21PN3R3MG0D
Description
FIXED IND 3.3UH 800MA 207 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Multilayer Inductor 800 mA 207mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM21PN3R3MG0D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
207mOhm Max
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,331
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.12000₱10.12
10₱8.09900₱80.99
100₱6.68150₱668.15
1,000₱5.49587₱5,495.87
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱4.98359₱19,934.36
8,000₱4.69924₱37,593.92
12,000₱4.54059₱54,487.08
20,000₱4.34849₱86,969.80
28,000₱4.22652₱118,342.56
40,000₱4.10104₱164,041.60
100,000₱3.79631₱379,631.00
Manufacturers Standard Package