
LQP02HQ5N6H02L | |
|---|---|
DigiKey Part Number | 490-LQP02HQ5N6H02LTR-ND - Tape & Reel (TR) 490-LQP02HQ5N6H02LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LQP02HQ5N6H02L |
Description | FIXED IND 5.6NH 300MA 400 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Thick Film Inductor 300 mA 400mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02HQ5N6H02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | - | |
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 13 @ 500MHz | |
Frequency - Self Resonant | 6.1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.013" (0.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱6.25300 | ₱62.53 |
| 100 | ₱5.12730 | ₱512.73 |
| 1,000 | ₱4.21733 | ₱4,217.33 |
| 5,000 | ₱3.67876 | ₱18,393.80 |
| 10,000 | ₱3.46885 | ₱34,688.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | ₱3.22394 | ₱96,718.20 |
| 60,000 | ₱3.04052 | ₱182,431.20 |
| 90,000 | ₱2.93824 | ₱264,441.60 |
| 150,000 | ₱2.82863 | ₱424,294.50 |

