1.1 nH Unshielded Thick Film Inductor 1.1 A 40mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP03HQ1N1B02D

DigiKey Part Number
490-13871-2-ND - Tape & Reel (TR)
490-13871-1-ND - Cut Tape (CT)
490-13871-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQP03HQ1N1B02D
Description
FIXED IND 1.1NH 1.1A 40 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.1 nH Unshielded Thick Film Inductor 1.1 A 40mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP03HQ1N1B02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thick Film
Material - Core
Inductance
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
20 @ 500MHz
Frequency - Self Resonant
14GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.017" (0.42mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42,543
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.15000₱7.15
10₱5.95500₱59.55
100₱4.88310₱488.31
1,000₱4.01724₱4,017.24
5,000₱3.50404₱17,520.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱3.25631₱48,844.65
30,000₱3.07076₱92,122.80
45,000₱2.96727₱133,527.15
75,000₱2.84197₱213,147.75
105,000₱2.76243₱290,055.15
150,000₱2.68063₱402,094.50
Manufacturers Standard Package