
LQP03HQ1N2W02D | |
|---|---|
DigiKey Part Number | 490-13876-2-ND - Tape & Reel (TR) 490-13876-1-ND - Cut Tape (CT) 490-13876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03HQ1N2W02D |
Description | FIXED IND 1.2NH 1.1A 40 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 nH Unshielded Thick Film Inductor 1.1 A 40mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03HQ1N2W02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.05nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 20 @ 500MHz | |
Frequency - Self Resonant | 13GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.017" (0.42mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱9.17100 | ₱91.71 |
| 100 | ₱7.56290 | ₱756.29 |
| 1,000 | ₱6.21821 | ₱6,218.21 |
| 5,000 | ₱5.42453 | ₱27,122.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱5.04142 | ₱75,621.30 |
| 30,000 | ₱4.75451 | ₱142,635.30 |
| 45,000 | ₱4.59452 | ₱206,753.40 |
| 75,000 | ₱4.40078 | ₱330,058.50 |
| 105,000 | ₱4.35459 | ₱457,231.95 |

