
LQP03HQ1N7B02D | |
|---|---|
DigiKey Part Number | 490-13885-2-ND - Tape & Reel (TR) 490-13885-1-ND - Cut Tape (CT) 490-13885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03HQ1N7B02D |
Description | FIXED IND 1.7NH 800MA 70 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.7 nH Unshielded Thick Film Inductor 800 mA 70mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03HQ1N7B02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | 20 @ 500MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.017" (0.42mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱5.95500 | ₱59.55 |
| 100 | ₱4.88310 | ₱488.31 |
| 1,000 | ₱4.01724 | ₱4,017.24 |
| 5,000 | ₱3.50404 | ₱17,520.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱3.25631 | ₱48,844.65 |
| 30,000 | ₱3.07076 | ₱92,122.80 |
| 45,000 | ₱2.96727 | ₱133,527.15 |
| 75,000 | ₱2.84197 | ₱213,147.75 |
| 105,000 | ₱2.76243 | ₱290,055.15 |
| 150,000 | ₱2.68063 | ₱402,094.50 |

